- Home ›
- All Products›
- 44HS45-04-1-02S
44HS45-04-1-02S
Grayhill
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44HS4504102S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS45-04-1-02S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$251.35
5
$185.62
8
$137.76
10 +
$135.01
Click for Quote
Log in
to unlock special pricing