- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HS30-05-1-04N
Grayhill
44HS30-05-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44HS3005104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS30-05-1-04N
-
Alias/AKA:M3786/4-5091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 44HS30-05-1-04N RoHS compliant?
Yes, 44HS30-05-1-04N is RoHS compliant.
What is the lead time for 44HS30-05-1-04N?
The standard lead time for 44HS30-05-1-04N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
3
$250.34
5
$184.86
8
$137.20
10 +
$134.46
Click for Quote
Log in
to unlock special pricing