- Home ›
- All Products›
- 44HS30-01-1-09N
Description
+
SWITCH ROTARY 9POS 1A 115V
Search Keywords: 44HS3001109N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HS30-01-1-09N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$79.17
5
$70.65
10
$68.54
25
$62.90
50
$62.75
100
$50.12
250 +
$45.10
Click for Quote
Log in
to unlock special pricing