- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HGS45-03-2-03S
Description
+
A military-qualified, 3-deck rotary switch with a 45° angle of throw, featuring 2 poles per deck and 3 shorting positions per pole.
Search Keywords: 44HGS4503203S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HGS45-03-2-03S
-
Alias/AKA:44HGS45-03C03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$301.73
3
$299.51
5
$255.42
8
$254.79
10 +
$245.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT