- Home ›
- All Products›
- 44HGS30-01-1-07N
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44HGS3001107N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HGS30-01-1-07N
-
Alias/AKA:M3786/4-5006L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$139.10
5
$125.19
8
$109.54
10 +
$107.35
Click for Quote
Log in
to unlock special pricing