- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44A90-05-1-04N
Description
+
Rotary Switch - 4 Position - SP4T - 5A (AC) - 2A (DC) - 115VAC - 28VDC - 90° Angle of Throw - Solder Lug - Panel Mount.
Search Keywords: 44A9005104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44A90-05-1-04N
-
Alias/AKA:44A90-05-1-04N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$143.82
5
$129.44
8
$113.26
10 +
$110.99
Click for Quote
Log in
to unlock special pricing