- Home ›
- All Products›
- 443512-1-02N
Description
+
SWITCH ROTARY 2POS 1A 115V
Search Keywords: 443512102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443512-1-02N
-
Alias/AKA:44M30-02-1-02N,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$117.67
3
$117.37
5
$105.63
8
$92.42
10 +
$90.58
Click for Quote
Log in
to unlock special pricing