- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 443122-1-04N
Description
+
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Search Keywords: 443122104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443122-1-04N
-
Alias/AKA:44A30-02-1-04N,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$93.95
3
$93.72
5
$84.34
8
$73.81
10 +
$72.33
Click for Quote
Log in
to unlock special pricing