- Home ›
- All Products›
- 42HS36-06-2-02N
42HS36-06-2-02N
Grayhill
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42HS3606202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42HS36-06-2-02N
-
Alias/AKA:M3786/4-5411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$399.34
5
$294.90
8
$218.87
10 +
$214.49
Click for Quote
Log in
to unlock special pricing