- Home ›
- All Products›
- 42HS36-02-1-09N
42HS36-02-1-09N
Grayhill
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42HS3602109N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42HS36-02-1-09N
-
Alias/AKA:M3786/4-5357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$173.41
5
$168.60
10
$166.29
20
$165.87
50
$159.72
100 +
$155.63
Click for Quote
Log in
to unlock special pricing