- Home ›
- All Products›
- 42HS36-01-2-04S
42HS36-01-2-04S
Grayhill
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42HS3601204S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42HS36-01-2-04S
-
Alias/AKA:M3786/4-5452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$115.99
3
$101.91
5
$86.79
8
$84.51
10 +
$78.00
Click for Quote
Log in
to unlock special pricing