- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 423481-2-03N
Description
+
Switch Rotary DP3T 3 Flatted Shaft Solder Lug
Search Keywords: 423481203N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:423481-2-03N
-
Alias/AKA:42A36-01-2-03N,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$90.58
5
$81.53
8
$71.33
10 +
$69.91
Click for Quote
Log in
to unlock special pricing