- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 423481-1-03N
Grayhill
423481-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 423481-1-03N |
| Alias/AKA: | 42A36-01-1-03N,SPR-RTN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 3 |
| Pole Throw Configuration: | SP3T |
| Actuator Style/Diameter: | Flatted Shaft |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 36 ° |