- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 3K112-4RN3AG
Grayhill
3K112-4RN3AG
ASM 3K STD 12V CANOPEN ISO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ASM 3K STD 12V CANOPEN ISO
Search Keywords: 3K1124RN3AG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 3K112-4RN3AG |
| Alias/AKA: | ASM,3K-STD,12V,CANOPEN,ISO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3K112-4RN3AG RoHS compliant?
Yes, 3K112-4RN3AG is RoHS compliant.
What is the lead time for 3K112-4RN3AG?
The standard lead time for 3K112-4RN3AG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$642.87
10
$340.34
15
$239.50
20 +
$234.71
Click for Quote
Log in
to unlock special pricing