- Home ›
- All Products›
- 3K108-4RN3AG
3K108-4RN3AG
Grayhill
ASM 3K STD 8V CANOPEN ISO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASM 3K STD 8V CANOPEN ISO
Search Keywords: 3K1084RN3AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:3K108-4RN3AG
-
Alias/AKA:ASM,3K-STD,8V,CANOPEN,ISO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$577.49
10
$305.73
15
$215.14
20 +
$210.84
Click for Quote
Log in
to unlock special pricing