- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-702
Description
+
Switch Push Button N.C. SPST Round Plunger 0.25A 220VAC Momentary Contact Panel Mount
Search Keywords: 39702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:0.25A@115 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:N/A
-
Body Orientation:Straight
-
Dimension:19.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$35.19
5
$28.01
10
$24.42
25
$22.87
50
$22.34
100
$20.85
250 +
$19.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT