- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-401-BLK
Description
+
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact Panel Mount/Through Hole PC Pins
Search Keywords: 39401BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-401-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.15A@28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:6.35mm x 6.35mm x 13.08mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.31
50
$6.30
100
$5.31
250
$5.09
500
$4.42
1,000
$4.31
2,500 +
$4.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT