- Home ›
- All Products›
- 38DDP12B11M1RT
Description
+
Switch Pushbutton DPDT 0.4VA 20V
Search Keywords: 38DDP12B11M1RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38DDP12B11M1RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$18.02
250
$9.54
375
$6.71
500 +
$6.58
Click for Quote
Log in
to unlock special pricing