- Home ›
- All Products›
- 38BC-0-V-1-S
Description
+
SWITCH PUSH SPDT 0.4VA 20V
Search Keywords: 38BC0V1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38BC-0-V-1-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.28
25
$12.43
50
$12.07
100
$10.66
250
$10.23
500
$8.34
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing