- Home ›
- All Products›
- 34BWDP41B4M2QT
Description
+
SWITCH TOGGLE DPDT 5A 125V
Search Keywords: 34BWDP41B4M2QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34BWDP41B4M2QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
You may purchase all in-stock quantity of 85
Stock lot only:
85
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$7.183
250
$6.530
375
$5.170
500 +
$5.070
Click for Quote
Log in
to unlock special pricing