- Home ›
- All Products›
- 34ASP27T7M2QT
Description
+
SWITCH TOGGLE SPDT 5A 125V
Search Keywords: 34ASP27T7M2QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34ASP27T7M2QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
You may purchase all in-stock quantity of 52
Stock lot only:
52
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$5.225
250
$4.750
375
$3.760
500 +
$3.680
Click for Quote
Log in
to unlock special pricing