- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-200
Description
+
Switch, Pushbutton, SPST, 150 mA at 24 VDC, threaded bushing, panel mount, black | Grayhill 30-200
Search Keywords: 30200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-200
-
Alias/AKA:PB-SWTCH,BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$23.59
5
$22.06
10
$21.05
25
$20.42
50
$19.83
100
$16.05
250 +
$15.63
Click for Quote
Log in
to unlock special pricing