- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-001-A-06
Description
+
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins
Search Keywords: 30001A06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:30-001-A-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$24.20
5
$22.68
10
$22.03
25
$21.17
50
$20.51
100
$17.15
250 +
$16.40
Click for Quote
Log in
to unlock special pricing