- Home ›
- All Products›
- 24878-07S
Description
+
Switch Rotary SP7T 7 Flatted Shaft PC Pins 1A 220VAC 115VDC
Search Keywords: 2487807S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24878-07S
-
Alias/AKA:1D-1P-7PS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$69.17
5
$66.49
10
$65.53
20
$63.77
50
$62.96
100 +
$47.21
Click for Quote
Log in
to unlock special pricing