- Home ›
- All Products›
- 24878-06N
Description
+
Rotary Switch, SP6T, NON-Shorting, Flatted, 1A, 115VAC, 28VDC, PC Pin | Grayhill 24878-06N
Search Keywords: 2487806N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24878-06N
-
Alias/AKA:1D-1P-6PS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$94.68
3
$94.43
5
$85.00
8
$74.37
10 +
$72.88
Click for Quote
Log in
to unlock special pricing