- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24002-07N
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 2400207N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24002-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:713872
-
Pole Throw Configuration:SP7T13875
-
Actuator Length:7.93 mm
-
Dimension:25.78mm x 25.78mm x 28.9613878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$465.72
3
$458.73
5
$338.75
8
$251.42
10 +
$246.39
Click for Quote
Log in
to unlock special pricing