- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 24001-05N
Description
+
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 220VAC 115VDC
Search Keywords: 2400105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:24001-05N
-
Alias/AKA:36 01-1-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:5
-
Pole Throw Configuration:SP5T
-
Actuator Length:7.93 mm
-
Dimension:25.78 x 25.78 x 28.96 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:N/A
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
20
can ship 7/3/26
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$97.04
5
$73.24
10
$65.64
25
$63.34
50
$63.19
100
$63.03
250 +
$62.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT