help desk software
Image is representational - see mfr. specs

09MS45-01-1-03N

Grayhill

The 09MS45-01-1-03N is a military-style, single-deck rotary switch with 1 pole, 3 positions, a 45° angle of throw, and non-sh ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 09MS45-01-1-03N is a military-style, single-deck rotary switch with 1 pole, 3 positions, a 45° angle of throw, and non-shorting contacts.
Search Keywords: 09MS4501103N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    09MS45-01-1-03N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    313872
  • Pole Throw Configuration:
    SP3T13875
  • Actuator Length:
    9.53 mm
  • Dimension:
    23.02mm x 23.02mm x 41.8313878mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.1813842
  • Mounting:
    Panel Mount13870
  • Body Orientation:
    Straight13849
  • Terminal Type:
    Solder Lug13888
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    0.25@115VAC 28VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12   can ship 6/15/26
MOQ for out of Stock Qty:
3
9 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$160.78
3
$158.37
5
$142.53
8
$124.71
10 +
$122.22
Click for Quote
Log in to unlock special pricing