- Home ›
- All Products›
- 09M30-01-3-03S
Description
+
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: 09M3001303S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09M30-01-3-03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$140.03
5
$126.03
8
$110.28
10 +
$108.07
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
In Stock:
3
Minimum Order:
1