- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 09A60-02-1-06N
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Search Keywords: 09A6002106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09A60-02-1-06N
-
Alias/AKA:09A60-02-1-06N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$121.88
5
$109.69
8
$95.98
10 +
$94.06
Click for Quote
Log in
to unlock special pricing