- Home ›
- All Products›
- 09A45-01B08N
09A45-01B08N
Grayhill
Rotary Switch Standard 45° 8 position pole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rotary Switch Standard 45° 8 position pole
Search Keywords: 09A4501B08N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:09A45-01B08N
-
Alias/AKA:09A45-01-1-08N-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$99.45
5
$89.50
8
$78.32
10 +
$76.75
Click for Quote
Log in
to unlock special pricing