Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

01-1-12N

Rotary Switch - 12 Position - SP12T - 15A (AC)/1A (DC) - 120VAC - 120VDC - 30° Angle of Throw - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rotary Switch - 12 Position - SP12T - 15A (AC)/1A (DC) - 120VAC - 120VDC - 30° Angle of Throw - Panel Mount.
Search Keywords: 01112N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 01-1-12N
Alias/AKA: 19101-12UL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 01-1-12N RoHS compliant?
Yes, 01-1-12N is RoHS compliant.
What is the lead time for 01-1-12N?
The standard lead time for 01-1-12N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$131.05
5
$130.72
7
$130.40
13
$86.41
19
$70.22
25 +
$68.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!