- Home ›
- All Products›
- 1410
Global Specialties
1410
MULTIGIG: 7 Row 112 Position 1.8 mm Right Angle Daughtercard Plug Connector
Accessories Notify Me
RoHS Compliant
Description
+
MULTIGIG: 7 Row 112 Position 1.8 mm Right Angle Daughtercard Plug Connector
Search Keywords: 1410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:1410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1410 RoHS compliant?
Yes, 1410 is RoHS compliant.
What is the lead time for 1410?
The standard lead time for 1410 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/30/26