- Home ›
- All Products›
- 1403
1403
Global Specialties
1403 DC Power Supply, Triple Ouput, 20 V/ 5 A, 3.3 or 5 V/ 2 A, 12 V/ 1 A, 100 W, 1400 Series
Accessories Notify Me
RoHS Compliant
Description
+
1403 DC Power Supply, Triple Ouput, 20 V/ 5 A, 3.3 or 5 V/ 2 A, 12 V/ 1 A, 100 W, 1400 Series
Search Keywords: 1403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Global Specialties
-
Part No:1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Tariffs may apply for U.S. shipments