- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MS3186C117P
Description
+
Connector Accessories Jam Nut Straight Aluminum Black Anodize
Search Keywords: MS3186C117P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:MS3186C117P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jam Nut
-
Dimension:39.7 x 3.2 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
3
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
3
$30.44
12
$29.20
47
$28.04
120
$26.92
380 +
$25.85
Click for Quote
Log in
to unlock special pricing