- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/90-17J03
Description
+
Banding Backshell 90° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite
Search Keywords: M850499017J03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/90-17J03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banding Backshell
-
Shell Size:17
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:60.5 x 35.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$267.68
2
$256.98
6
$246.70
14
$236.83
43 +
$227.36
Click for Quote
Log in
to unlock special pricing