- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/3714N04L
Description
+
EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Electroless Nickel Aluminum
Search Keywords: M850493714N04L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/3714N04L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Non-Environmental Backshell
-
Shell Size:14
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Circular
-
Dimension:29.4 x 81.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$173.27
2
$166.34
9
$159.69
22
$153.30
66 +
$147.17
Click for Quote
Log in
to unlock special pricing