- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- M85049/11-118W
Description
+
Environmental Backshell 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Search Keywords: M8504911118W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:M85049/11-118W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental Backshell
-
Shell Size:16
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Connector Type:Connector Circular
-
Dimension:33.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
6/29/26