- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 660-005N20S4-09
Description
+
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Search Keywords: 660005N20S409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Glenair
-
Part No:660-005N20S4-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Receptacle Protective Cover
-
Dimension:13 x 37.3 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$71.37
5
$68.52
20
$65.78
52
$63.15
160 +
$60.63
Click for Quote
Log in
to unlock special pricing