- Home ›
- All Products›
- IRT207
General Tools 608 °F 8: 1 Non-Contact Infrared Thermometer 5.98 in. L X 1.26 in. W Gray
Accessories Notify Me
RoHS Compliant
Description
+
General Tools 608 °F 8: 1 Non-Contact Infrared Thermometer 5.98 in. L X 1.26 in. W Gray
Search Keywords: IRT207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Tools & Instruments LLC.
-
Part No:IRT207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is IRT207 RoHS compliant?
Yes, IRT207 is RoHS compliant.
What is the lead time for IRT207?
The standard lead time for IRT207 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$32.11
5
$31.79
10
$31.48
25 +
$31.16
Click for Quote
Log in
to unlock special pricing