- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8081
Hook-up Wire 1Conductors 30AWG 79.75m 0.3mm Bare Copper
Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 1Conductors 30AWG 79.75m 0.3mm Bare Copper
Search Keywords: 8081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Tools & Instruments LLC.
-
Part No:8081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
6
$5.51
12
$5.40
24
$5.30
48 +
$5.19
Click for Quote
Log in
to unlock special pricing