- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8076
Hook-up Wire 1Conductors 20AWG 0.89mm Bare Copper Bulk
Accessories Notify Me
RoHS Compliant
Discontinued
Case Packaging
Description
+
Hook-up Wire 1Conductors 20AWG 0.89mm Bare Copper Bulk
Search Keywords: 8076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Tools & Instruments LLC.
-
Part No:8076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$68.39
10
$22.86
25
$21.23
50
$19.82
100 +
$18.57
Click for Quote
Log in
to unlock special pricing