- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 209
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 9 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Tools & Instruments LLC.
-
Part No:209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$23.52
5
$23.05
10
$22.58
25
$22.13
50
$21.69
100
$21.26
250 +
$20.83
Click for Quote
Log in
to unlock special pricing