- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMBJ6.0CA/2
SMBJ6.0CA/2
General Semi.
Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
Search Keywords: SMBJ60CA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:SMBJ6.0CA/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
750 -
Family:SMBJ6.0CA
-
Maximum Clamping Voltage:10.3 V
-
Direction Type:Bi-Directional
-
Dimension:4.7(Max) x 3.8(Max) mm
-
Maximum Peak Pulse Current:58.3 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$1.700
250
$0.526
500
$0.384
750 +
$0.313
Click for Quote
Log in
to unlock special pricing