- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- RGP02-20E/1
RGP02-20E/1
General Semi.
Diode Switching 2KV 0.5A 2-Pin DO-204AL Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Diode Switching 2KV 0.5A 2-Pin DO-204AL Bulk
Search Keywords: RGP0220E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:RGP02-20E/1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100070
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Configuration:Single
-
Operating Temperature:-65 to 175 °C
-
Dimension:5.2(Max) x 2.7(Max) mm
-
Family:RGP02-20E
-
Maximum Continuous Forward Current:0.5@Ta=55C A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.770
25
$1.370
50
$1.030
100
$0.650
250 +
$0.437
Click for Quote
Log in
to unlock special pricing