- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- KBU6K/1
KBU6K/1
General Semi.
Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Bulk
Search Keywords: KBU6K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:KBU6K/1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
250 -
Bridge Type:Single Phase
-
Configuration:Single
-
Mounting:Through Hole
-
Packaging:Bulk
-
Family:KBU6K
-
Dimension:23.7(Max) x 7.1(Max) x 19.3(Max) mm
-
Operating Temperature:-50 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.69
10
$3.52
25
$2.09
50
$1.77
100 +
$1.11
Click for Quote
Log in
to unlock special pricing