- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- GBL04/1
GBL04/1
General Semi.
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBL Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Description
+
Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBL Bulk
Search Keywords: GBL041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:GBL04/1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
Supplier Standard Pack:
400 -
Dimension:20.9(Max) x 3.56(Max) x 10.7(Max) mm
-
Operating Temperature:-55 to 150 °C
-
Family:GBL04
-
Packaging:Bulk
-
Configuration:Single
-
Mounting:Through Hole
-
Bridge Type:Single Phase
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.51
25
$3.71
100
$1.39
250
$1.14
500 +
$0.98
Click for Quote
Log in
to unlock special pricing