- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FESF8DT/45
FESF8DT/45
General Semi.
Diode Switching 200V 8A 2-Pin(2+Tab) ITO-220AC Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Diode Switching 200V 8A 2-Pin(2+Tab) ITO-220AC Tube
Search Keywords: FESF8DT45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:FESF8DT/45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Continuous Forward Current:8 A
-
Operating Temperature:-55 to 150 °C
-
Dimension:10.26(Max) x 4.83(Max) x 8.89(Max) mm
-
Family:FESF8DT
-
Mounting:Through Hole
-
Configuration:Single
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.030
25
$1.890
100
$1.050
250
$0.525
500 +
$0.485
Click for Quote
Log in
to unlock special pricing