- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- FEP6DT/45
FEP6DT/45
General Semi.
Diode Switching 200V 6A 3-Pin(3+Tab) TO-220AB Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Diode Switching 200V 6A 3-Pin(3+Tab) TO-220AB Tube
Search Keywords: FEP6DT45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:FEP6DT/45
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Continuous Forward Current:6 A
-
Configuration:Dual Common Cathode
-
Mounting:Through Hole
-
Operating Temperature:-55 to 150 °C
-
Dimension:10.54(Max) x 4.7(Max) x 8.89(Max) mm
-
Family:FEP6DT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$5.81
25
$4.77
50
$3.27
100 +
$1.31
Click for Quote
Log in
to unlock special pricing