- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N5625/1
1N5625/1
General Semi.
Diode Switching 400V 3A 2-Pin SOD-64 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Diode Switching 400V 3A 2-Pin SOD-64 T/R
Search Keywords: 1N56251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:General Semi.
-
Part No:1N5625/1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:3 A
-
Dimension:4(Max) x 4.3(Max) mm
-
Family:1N5625
-
Mounting:Through Hole
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Buy all 114 in-stock or the regular minimum order quantity of 200
Stock lot only:
114
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.2109
200
$0.1917
1,000
$0.1688
2,600
$0.1652
5,000
$0.1640
7,600
$0.1607
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1567
Click for Quote
Log in
to unlock special pricing